Part Details for EMCP500W472M1GV001T by Johanson Dielectrics Inc
Overview of EMCP500W472M1GV001T by Johanson Dielectrics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMCP500W472M1GV001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-EMCP500W472M1GV001TCT-ND
|
DigiKey | CAP CER 4700PF 50V X7R 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1362 In Stock |
|
$0.0500 / $0.3300 | Buy Now |
Part Details for EMCP500W472M1GV001T
EMCP500W472M1GV001T CAD Models
EMCP500W472M1GV001T Part Data Attributes
|
EMCP500W472M1GV001T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
EMCP500W472M1GV001T
Johanson Dielectrics Inc
Feed Through Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | compliant | |
Capacitance | 4.7e-9 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.6604 mm | |
JESD-609 Code | e3 | |
Length | 1.7526 mm | |
Number of Functions | 1 | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.016 mm |