Part Details for EMCT101W222M1GV001E by Johanson Dielectrics Inc
Overview of EMCT101W222M1GV001E by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMCT101W222M1GV001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-EMCT101W222M1GV001ECT-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13960 In Stock |
|
$0.0657 / $0.3600 | Buy Now |
Part Details for EMCT101W222M1GV001E
EMCT101W222M1GV001E CAD Models
EMCT101W222M1GV001E Part Data Attributes
|
EMCT101W222M1GV001E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
EMCT101W222M1GV001E
Johanson Dielectrics Inc
Feed Through Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.01 mm | |
JESD-609 Code | e3 | |
Length | 2.23 mm | |
Number of Functions | 1 | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.47 mm |