Part Details for EMCT500W102M1GV001E by Johanson Dielectrics Inc
Overview of EMCT500W102M1GV001E by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMCT500W102M1GV001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-EMCT500W102M1GV001ECT-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8267 In Stock |
|
$0.0657 / $0.3600 | Buy Now |
Part Details for EMCT500W102M1GV001E
EMCT500W102M1GV001E CAD Models
EMCT500W102M1GV001E Part Data Attributes:
|
EMCT500W102M1GV001E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
EMCT500W102M1GV001E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 2.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.47 mm |
Alternate Parts for EMCT500W102M1GV001E
This table gives cross-reference parts and alternative options found for EMCT500W102M1GV001E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMCT500W102M1GV001E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTC0805X102M050B10 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 | Holy Stone Enterprise Co Ltd | EMCT500W102M1GV001E vs FTC0805X102M050B10 |
KGM21NR71H102MT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | EMCT500W102M1GV001E vs KGM21NR71H102MT |
FTC0805X102M050B20 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 | Holy Stone Enterprise Co Ltd | EMCT500W102M1GV001E vs FTC0805X102M050B20 |
FTC0805X102M050T10 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 | Holy Stone Enterprise Co Ltd | EMCT500W102M1GV001E vs FTC0805X102M050T10 |