Part Details for EMDD101G102M1GV001E by Johanson Dielectrics Inc
Overview of EMDD101G102M1GV001E by Johanson Dielectrics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMDD101G102M1GV001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-EMDD101G102M1GV001ECT-ND
|
DigiKey | CAP CER 1000PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6485 In Stock |
|
$0.1575 / $0.6800 | Buy Now |
Part Details for EMDD101G102M1GV001E
EMDD101G102M1GV001E CAD Models
EMDD101G102M1GV001E Part Data Attributes
|
EMDD101G102M1GV001E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
EMDD101G102M1GV001E
Johanson Dielectrics Inc
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOAD CAPACITANCE 1000PF AVAILABLE | |
Filter Type | DATA LINE FILTER | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.4 mm | |
Number of Functions | 1 | |
Packing Method | TAPE; TR, EMBOSSED, 7 INCH | |
Rated Voltage | 100 V | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.8542 mm |