Part Details for EMDD101W473M1GV001E by Johanson Dielectrics Inc
Overview of EMDD101W473M1GV001E by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMDD101W473M1GV001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-EMDD101W473M1GV001ECT-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25551 In Stock |
|
$0.1026 / $0.4600 | Buy Now |
Part Details for EMDD101W473M1GV001E
EMDD101W473M1GV001E CAD Models
EMDD101W473M1GV001E Part Data Attributes
|
EMDD101W473M1GV001E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
EMDD101W473M1GV001E
Johanson Dielectrics Inc
Feed Through Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOAD CAPACITANCE 50000PF AVAILABLE. | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.4 mm | |
Number of Functions | 1 | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.8542 mm |