Part Details for EMF11AM21A by Delta Electronics Inc
Overview of EMF11AM21A by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMF11AM21A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-EMF11AM21A-ND
|
DigiKey | EMC FILTER 11A 230V SINGLE PHASE Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$53.4375 / $64.7700 | Buy Now |
DISTI #
108-EMF11AM21A
|
Mouser Electronics | Motor Drives EMC Filter, 11A, 230V Single Phase RoHS: Compliant | 0 |
|
$60.4500 / $66.3600 | Order Now |
DISTI #
72653526
|
RS | EMC Filter, 11A, 230V Single Phase | Delta Electronics EMF11AM21A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$55.6100 / $65.4200 | RFQ |