Part Details for EMF1HM101FB0D00R by Aihua Technology Group Co Ltd
Overview of EMF1HM101FB0D00R by Aihua Technology Group Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMF1HM101FB0D00R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6008
|
Newark | Cap, 100Uf, 50V, Alum Elect, Smd Rohs Compliant: Yes |Aishi EMF1HM101FB0D00R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5818 |
|
$0.1400 / $0.2430 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0660 | Buy Now |
|
Onlinecomponents.com | Alum Electrolytic Capacitor - 100uF - 50V - -40°C to 105°C - 8mm Dia x 10.5mm - SMT - 2000 Hours RoHS: Compliant | 0 |
|
$0.0760 / $0.3710 | Buy Now |
DISTI #
EMF1HM101FB0D00R
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 50 V, � 20%, 6000 hours @ 105�C, Radial Can - SMD (Alt: EMF1HM101FB0D00R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Abacus - 75000 |
|
Buy Now |