Part Details for EMF510 by Extech by FLIR
Overview of EMF510 by Extech by FLIR
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMF510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3940
|
Newark | Emf/Elf Meter, Gauss/Tesla, 0.2G-2G, Accuracy %:5%, Meter Display Type:Lcd, No. Of Digits/Alpha:-, Resolution - High Range Max:2G, Resolution - Low Range Max:0.2G, Readings:Gauss, Tesla, External Height:107Mm, External Width:58Mm, Rohs Compliant: Yes |Extech Instruments EMF510 (Alternate Part Number: 793950225103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.4500 / $181.4500 | Buy Now |
DISTI #
43AC0767
|
Newark | Emf/Elf Meter, Gauss/Tesla, 0.2G-2G, Accuracy:5%, Meter Display Type:Lcd, No. Of Digits/Alpha:-, Resolution - High Range Max:2G, Resolution - Low Range Max:0.2G, Readings:Gauss, Tesla, External Height:107Mm, External Width:58Mm Rohs Compliant: Yes |Extech Instruments EMF510 (Alternate Part Number: 793950225103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.9900 | Buy Now |
DISTI #
EMF510-ND
|
DigiKey | EMF/ELF METER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$155.9900 | Buy Now |
DISTI #
685-EMF510
|
Mouser Electronics | Environmental Test Equipment EMF/ELFMeter RoHS: Compliant | 0 |
|
$155.9900 | Order Now |
DISTI #
71079291
|
RS | EMF/ELF Meter | FLIR Commercial Systems Inc. - Extech Division EMF510 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$155.9900 | Buy Now |
|
Onlinecomponents.com | EMF/ELF Meter RoHS: Compliant | 50 Factory Stock |
|
$145.5900 / $155.9900 | Buy Now |
DISTI #
EMF510
|
TME | Meter: electric field strength, 200mGs,2000mGs,20uT,200uT, 510 Min Qty: 1 | 2 |
|
$129.3600 | Buy Now |
|
Master Electronics | EMF/ELF Meter RoHS: Compliant | 50 Factory Stock |
|
$145.5900 / $155.9900 | Buy Now |
DISTI #
43388.1
|
TestEquity LLC | Extech EMF510 EMF/ELF Meter | 0 |
|
$155.9900 | Buy Now |