Part Details for EMH2DM100GB0D00R by Aihua Technology Group Co Ltd
Overview of EMH2DM100GB0D00R by Aihua Technology Group Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMH2DM100GB0D00R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3222-EMH2DM100GB0D00RCT-ND
|
DigiKey | CAP ALUM 10UF 20% 200V SMD Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3684 In Stock |
|
$0.0300 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 | 0 |
|
$0.0768 | Buy Now |