Part Details for EMHB-36-4# by Pomona Electronics
Overview of EMHB-36-4# by Pomona Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHB-36-4#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M3417
|
Newark | Banana Plug Patch Cord, (Yellow) Mto Bulk |Pomona EMHB-36-4# Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9900 | Buy Now |
DISTI #
EMHB-36-4#-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 36" Min Qty: 24 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8375 | Buy Now |
DISTI #
70197739
|
RS | BANANA PLUG PATCH CORD(YELLOW) | Pomona Electronics EMHB-36-4# RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$17.8400 / $20.9900 | Buy Now | |
DISTI #
34459.1
|
TestEquity LLC | Pomona EMHB-36-4# Banana Plug Patch Cord, Horizontal Stacking, 36in Long, Yellow, Bulk, HB Series | 0 |
|
$20.9900 | Buy Now |