There are no models available for this part yet.
Overview of EMHB-48-3 by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EMHB-48-3 by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EMHB-48-3-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 48" Min Qty: 24 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8375 | Buy Now | |
DISTI #
71226320
|
RS | BANANA PLUG PATCH CORD (ORANGE) MTO | Pomona Electronics EMHB-48-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3000 / $17.8400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.8400 / $20.9900 | Buy Now | ||
DISTI #
34420.1
|
TestEquity LLC | Pomona EMHB-48-3 Banana Plug Patch Cord, Horizontal Stacking, 48in Long, Orange, Bulk, HB Series | 0 |
|
$20.9900 | Buy Now |