Part Details for EMHB101ARA101MKG5S by United Chemi-Con Inc
Overview of EMHB101ARA101MKG5S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHB101ARA101MKG5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMHB101ARA101MKG5SCT-ND
|
DigiKey | CAP ALUM 100UF 20% 100V SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
353 In Stock |
|
$0.3725 / $1.1100 | Buy Now |
DISTI #
661-HB101ARA101MKG5S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$0.3720 / $1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4570 / $1.0875 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4570 / $1.0875 | Buy Now |
Part Details for EMHB101ARA101MKG5S
EMHB101ARA101MKG5S CAD Models
EMHB101ARA101MKG5S Part Data Attributes
|
EMHB101ARA101MKG5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMHB101ARA101MKG5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, 5451,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 5451 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 210 mΩ | |
Height | 16 mm | |
Length | 13.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 580 mA | |
Series | MHB | |
Size Code | 5451 | |
Width | 13 mm |