Part Details for EMHB800ARA241MLH0S by United Chemi-Con Inc
Overview of EMHB800ARA241MLH0S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHB800ARA241MLH0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMHB800ARA241MLH0S-ND
|
DigiKey | CAP ALUM 240UF 20% 80V SMD Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5374 / $1.5700 | Buy Now |
DISTI #
661-HB800ARA241MLH0S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$0.9610 / $1.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6550 / $1.5760 | Buy Now | |
|
Master Electronics | 0 |
|
$0.6550 / $1.5760 | Buy Now |