Part Details for EMHB800ARA331MMH0S by United Chemi-Con Inc
Overview of EMHB800ARA331MMH0S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHB800ARA331MMH0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMHB800ARA331MMH0S-ND
|
DigiKey | CAP ALUM 330UF 20% 80V SMD Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5731 / $1.6800 | Buy Now |
DISTI #
661-HB800ARA331MMH0S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$1.1200 / $2.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6880 / $1.6810 | Buy Now | |
|
Master Electronics | 0 |
|
$0.6880 / $1.6810 | Buy Now |