There are no models available for this part yet.
Overview of EMHJ160ARA101MHA0G by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EMHJ160ARA101MHA0G by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EMHJ160ARA101MHA0GCT-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1344 In Stock |
|
$0.3122 / $1.0500 | Buy Now | |
DISTI #
661-EMHJ160ARA101MHA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 0 |
|
$0.4760 / $1.4100 | Order Now |