Part Details for EMHJ350ADA221MJA0G by United Chemi-Con Inc
Overview of EMHJ350ADA221MJA0G by United Chemi-Con Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHJ350ADA221MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4748
|
Newark | Cap, Alu Elec, 220Uf, 35V, Rad Can Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220µf, Voltage(Dc):35V, Esr:0.12Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Product Range:Alchip Mhj Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMHJ350ADA221MJA0G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3200 | Buy Now |
DISTI #
66Y9634
|
Newark | Cap, Alu Elec, 220Uf, 35V, Rad Can Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220µf, Voltage(Dc):35V, Esr:0.12Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Product Range:Alchip Mhj Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMHJ350ADA221MJA0G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6630 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.12 Ohm 550mA 2000h 125°C Automotive RoHS: Compliant |
4000 In Stock |
|
$0.4025 / $0.7166 | Buy Now |
DISTI #
67388318
|
Verical | Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.12 Ohm 550mA 2000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2314 | Americas - 4000 |
|
$0.5394 / $0.9316 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 365 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | 292 |
|
$0.4500 / $1.5000 | Buy Now | |
DISTI #
EMHJ350ADA221MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.12 Ohm 550mA 2000h 125°C Automotive RoHS: Compliant |
4000 In Stock |
|
$0.4025 / $0.7166 | Buy Now |