Part Details for EMHJ350ARA470MF80G by United Chemi-Con Inc
Overview of EMHJ350ARA470MF80G by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHJ350ARA470MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMHJ350ARA470MF80GCT-ND
|
DigiKey | CAP ALUM 47UF 20% 35V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4263 In Stock |
|
$0.2275 / $0.7900 | Buy Now |
DISTI #
661-EMHJ350ARA470MF8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47UF 35V 20% RoHS: Compliant | 0 |
|
$0.2280 / $0.6100 | Order Now |