Part Details for EMHK350ADA101MF80G by United Chemi-Con Inc
Overview of EMHK350ADA101MF80G by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHK350ADA101MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3354
|
Newark | Emhk350Ada101Mf80G |Chemi-Con EMHK350ADA101MF80G Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | 100F 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm 400kHz 20 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.2000 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Surface Mount Aluminum Electrolytic Capacitors RoHS: Compliant |
20320 In Stock |
|
$0.2062 / $0.2588 | Buy Now |
|
Master Electronics | Surface Mount Aluminum Electrolytic Capacitors RoHS: Compliant |
20320 In Stock |
|
$0.2062 / $0.2588 | Buy Now |