There are no models available for this part yet.
Overview of EMHL100ARA471MHA0G by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EMHL100ARA471MHA0G by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EMHL100ARA471MHA0GCT-ND
|
DigiKey | CAP ALUM 470UF 20% 10V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.2807 / $0.9400 | Buy Now | |
DISTI #
661-HL100ARA471MHA0G
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$0.2330 / $0.7900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3840 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2433 / $0.4581 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.2433 / $0.4581 | Buy Now |