Part Details for EMHL160ARA470MF61G by United Chemi-Con Inc
Overview of EMHL160ARA470MF61G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHL160ARA470MF61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMHL160ARA470MF61GCT-ND
|
DigiKey | CAP ALUM 47UF 20% 16V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
721 In Stock |
|
$0.1182 / $0.6800 | Buy Now |
DISTI #
661-HL160ARA470MF61G
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$0.1160 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1894 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1166 / $0.2152 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1166 / $0.2152 | Buy Now |