Part Details for EMHS500ARA101MHA0G by United Chemi-Con Inc
Overview of EMHS500ARA101MHA0G by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHS500ARA101MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMHS500ARA101MHA0GCT-ND
|
DigiKey | CAP ALUM 50V POLAR Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
745 In Stock |
|
$0.1491 / $0.6700 | Buy Now |
DISTI #
661-EMHS500ARA101MHA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50VDC 100uF Tol 20% 8x10mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2040 / $0.6700 | Order Now |
|
Future Electronics | MHS Series 50 v 100 uf 125c 8x10mm 2k hours SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1800 / $0.2000 | Buy Now |