There are no models available for this part yet.
Overview of EMHS500ARA102MLN0S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EMHS500ARA102MLN0S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EMHS500ARA102MLN0SCT-ND
|
DigiKey | CAP ALUM 1MF 20% 50V SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
121 In Stock |
|
$0.6555 / $2.2100 | Buy Now | |
DISTI #
661-HS500ARA102MLN0S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50VDC 1000uF Tol 20% 16x21.5mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.8220 / $1.9800 | Order Now | |
Future Electronics | MHS Series 500 v 1000 uf 125c 16x21.5mm 5K Hours SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Container: Reel | 0Reel |
|
$0.6400 / $0.7300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8000 / $1.5050 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.8000 / $1.5050 | Buy Now |