Part Details for EMHS800ARA181MKE0S by United Chemi-Con Inc
Overview of EMHS800ARA181MKE0S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHS800ARA181MKE0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMHS800ARA181MKE0SCT-ND
|
DigiKey | CAP ALUM 180UF 20% 80V SMD Min Qty: 1 Lead time: 28 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2730 In Stock |
|
$0.3299 / $1.0000 | Buy Now |
DISTI #
661-EMHS800ARA181MKE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 80VDC 180uF Tol 20% 12.5x13.5mm AEC-Q200 RoHS: Compliant | 942 |
|
$0.3410 / $1.0200 | Buy Now |
|
Future Electronics | 180 F 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm 100kHz RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.3200 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 180uF 80V 20% (12.5 X 13.5mm) SMD 0.17 Ohm 920mA 5000h 125°C Automotive T/R RoHS: Compliant |
4009 In Stock |
|
$0.3550 / $0.4311 | Buy Now |
DISTI #
68020724
|
Verical | Cap Aluminum Lytic 180uF 80V 20% (12.5 X 13.5mm) SMD 0.17 Ohm 920mA 5000h 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2314 | Americas - 3750 |
|
$0.5176 / $0.5988 | Buy Now |
|
Bristol Electronics | 1401 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 80V, 20% +TOL, 20% -TOL, 180UF, SURFACE MOUNT, 5151 | 45 |
|
$0.5760 / $0.9600 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 180uF 80V 20% (12.5 X 13.5mm) SMD 0.17 Ohm 920mA 5000h 125°C Automotive T/R RoHS: Compliant |
4009 In Stock |
|
$0.3550 / $0.4311 | Buy Now |