Part Details for EMHS800ARA271MLH0S by United Chemi-Con Inc
Overview of EMHS800ARA271MLH0S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHS800ARA271MLH0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMHS800ARA271MLH0S-ND
|
DigiKey | CAP ALUM 270UF 20% 80V SMD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
350 In Stock |
|
$0.6231 / $1.7500 | Buy Now |
DISTI #
661-HS800ARA271MLH0S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 80VDC 270uF Tol 20% 16x16.5mm AEC-Q200 | 0 |
|
$1.2000 / $3.1400 | Order Now |
|
Future Electronics | MHS Series 80 v 270 uf 125c 16x16.5mm 5k hours SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 175 Container: Reel | 0Reel |
|
$0.5900 / $0.6650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7260 / $1.3460 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7260 / $1.3460 | Buy Now |