Part Details for EMHS800ARA431MLN0S by United Chemi-Con Inc
Overview of EMHS800ARA431MLN0S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHS800ARA431MLN0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMHS800ARA431MLN0S-ND
|
DigiKey | CAP ALUM 430UF 20% 80V SMD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
250 In Stock |
|
$0.7891 / $2.0600 | Buy Now |
DISTI #
661-HS800ARA431MLN0S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 80VDC 430uF Tol 20% 16x21.5mm AEC-Q200 RoHS: Compliant | 0 |
|
$1.5400 / $1.7500 | Order Now |
|
Future Electronics | MHS Series 80 v 430 uf 125c 16x21.5mm 5k Hours SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Container: Reel | 0Reel |
|
$0.7500 / $0.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9400 / $1.7690 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9400 / $1.7690 | Buy Now |