Part Details for EMHS800ARA470MHA0G by United Chemi-Con Inc
Overview of EMHS800ARA470MHA0G by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHS800ARA470MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMHS800ARA470MHA0GCT-ND
|
DigiKey | CAP ALUM 47UF 20% 80V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.1530 / $0.6800 | Buy Now |
DISTI #
661-EMHS800ARA470MHA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 80VDC 47uF Tol 20% 8x10mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2040 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2080 | Buy Now |