Part Details for EMHS800ARA820MJA0G by United Chemi-Con Inc
Overview of EMHS800ARA820MJA0G by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHS800ARA820MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMHS800ARA820MJA0GCT-ND
|
DigiKey | CAP ALUM 82UF 20% 80V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.2180 / $0.8000 | Buy Now |
DISTI #
661-EMHS800ARA820MJA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 80VDC 82uF Tol 20% 10x10mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2860 / $0.9600 | Order Now |
|
Future Electronics | MHS Series 80 v 82 uf 125c 10x10 mm 2k Hours SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2150 / $0.2400 | Buy Now |