Part Details for EMHS800GRA241MKG5S by United Chemi-Con Inc
Overview of EMHS800GRA241MKG5S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHS800GRA241MKG5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-5090-1-ND
|
DigiKey | CAP ALUM 240UF 20% 80V SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.5344 / $1.5600 | Buy Now |
DISTI #
661-EMHS800GRA241MKG
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 240uF 20% 80V AEC-Q200 RoHS: Compliant | 911 |
|
$0.5340 / $1.5600 | Buy Now |
DISTI #
77264310
|
Verical | Cap Aluminum Lytic 240uF 80V 20% (12.5 X 16mm) SMD 0.13 Ohm 1030mA 5000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2335 | Americas - 600 |
|
$0.7449 / $1.5080 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 240uF 80V 20% (12.5 X 16mm) SMD 0.13 Ohm 1030mA 5000h 125°C Automotive T/R RoHS: Compliant |
600 In Stock |
|
$0.5410 / $1.1560 | Buy Now |