-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMI0805R-11-ND
|
DigiKey | FERRITE BEAD 11 OHM 0805 1LN Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3046 | Buy Now |
DISTI #
807-EMI0805R-11
|
Mouser Electronics | Ferrite Beads EMI/RFI Suppressor Chip Bead SMT RoHS: Compliant | 0 |
|
$0.3030 / $0.7700 | Order Now |
|
Future Electronics | Ferrite Beads EMI/RFI Suppressor Chip Bead SMT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMI0805R-11
API Delevan
Buy Now
Datasheet
|
Compare Parts:
EMI0805R-11
API Delevan
Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 11 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Terminal Finish | Tin (Sn) | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for EMI0805R-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMI0805R-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB0805A-110ET | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | EMI0805R-11 vs BMB0805A-110ET |
BMB0805A-110LF | Ferrite Chip, 1 Function(s), 0.8A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | EMI0805R-11 vs BMB0805A-110LF |
EMI0805R-40 | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | API Delevan | EMI0805R-11 vs EMI0805R-40 |
BMB0805A-110ET | 1 FUNCTIONS, 0.6A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | EMI0805R-11 vs BMB0805A-110ET |
BMB0805A-110LF | 1 FUNCTIONS, 0.8A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | EMI0805R-11 vs BMB0805A-110LF |