EMI1206R-1500
API Delevan
Description: Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN

Overview of EMI1206R-1500 by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
150-01A12L Coilcraft Inc RF inductor, tunable, Carbonyl J core, RoHS
150-02A08L Coilcraft Inc RF inductor, tunable, aluminum core, RoHS
150-05 Coilcraft Inc General Purpose Inductor, 0.116uH, Air-Core, 2727,

Price & Stock for EMI1206R-1500 by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # EMI1206R-1500-ND
DigiKey FERRITE BEAD 1.5K OHM 1206 1LN Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.4154
$0.4154 Buy Now
DISTI # 807-EMI1206R-1500
Mouser Electronics Ferrite Beads EMI/RFI Suppressor Chip Bead SMT RoHS: Compliant 0
  • 3,000 $0.4150
$0.4150 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks 0
  • 3,000 $0.4390
$0.4390 Buy Now

CAD Models for EMI1206R-1500 by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMI1206R-1500 by API Delevan

EMI1206R-1500
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
IMPEDANCE AT 50 MHZ
Case Code
1206
Construction
Chip Bead
DC Resistance-Max
0.5 Ω
Filter Type
FERRITE CHIP
Frequency-Max
50 MHz
Frequency-Min
50 MHz
Height
1.1 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
1500 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.2 A
Terminal Finish
Tin (Sn)
Width
1.6 mm
Want to compare parts?
  1. EMI1206R-1500
    API Delevan
    Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
    VS

Alternate Parts for EMI1206R-1500

This table gives cross-reference parts and alternative options found for EMI1206R-1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMI1206R-1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CZB2BFTE601P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc EMI1206R-1500 vs CZB2BFTE601P
MCB3216S152EBE Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN INPAQ Technology Co Ltd EMI1206R-1500 vs MCB3216S152EBE
CTCB1206F-122S Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN Central Technologies EMI1206R-1500 vs CTCB1206F-122S
WLBD3216K2U152TP Ferrite Chip, Walsin Technology Corporation EMI1206R-1500 vs WLBD3216K2U152TP
CZB2BFTTE601J Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc EMI1206R-1500 vs CZB2BFTTE601J
FB321611T-501Y-S Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 Cal-Chip Electronics EMI1206R-1500 vs FB321611T-501Y-S
CZB2BFTTE601K Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc EMI1206R-1500 vs CZB2BFTTE601K
MCB3216S202EBE Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN INPAQ Technology Co Ltd EMI1206R-1500 vs MCB3216S202EBE
CTCB1206F-700S Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN Central Technologies EMI1206R-1500 vs CTCB1206F-700S
CTCB1206F-601S Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN Central Technologies EMI1206R-1500 vs CTCB1206F-601S
Part Number Description Manufacturer Compare
EMI1266-70 Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1266, 2 PIN API Delevan EMI1206R-1500 vs EMI1266-70
CBA3216GK471N4E Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics EMI1206R-1500 vs CBA3216GK471N4E
CBA3216GK471N4T Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics EMI1206R-1500 vs CBA3216GK471N4T
74279242LF Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, SMD, 2 PIN Wurth Elektronik EMI1206R-1500 vs 74279242LF
CZB1JSTTE421M Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc EMI1206R-1500 vs CZB1JSTTE421M
CB1608GA471T Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics EMI1206R-1500 vs CB1608GA471T
CZB1JSTE421P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc EMI1206R-1500 vs CZB1JSTE421P
SHB-1T2012-202JL Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation EMI1206R-1500 vs SHB-1T2012-202JL
CZB1EGTTD121K Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN KOA Speer Electronics Inc EMI1206R-1500 vs CZB1EGTTD121K
FB321611T-501Y-S Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 Cal-Chip Electronics EMI1206R-1500 vs FB321611T-501Y-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMI1206R-1500 by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMI1206R-1500 by API Delevan

Select Manufacturer
Which Manufacturer of EMI1206R-1500 would you like to use for your alert(s)?
  • Please alert me when EMI1206R-1500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMI1206R-1500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMI1206R-1500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMI1206R-1500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMI1206R-1500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMI1206R-1500 by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: