Part Details for EMI1206R-31 by API Delevan
Overview of EMI1206R-31 by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for EMI1206R-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMI1206R-31-ND
|
DigiKey | FERRITE BEAD 31 OHM 1206 1LN Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4154 | Buy Now |
DISTI #
807-EMI1206R-31
|
Mouser Electronics | Ferrite Beads EMI/RFI Suppressor Chip Bead SMT RoHS: Compliant | 0 |
|
$0.4150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.4390 | Buy Now |
Part Details for EMI1206R-31
EMI1206R-31 CAD Models
EMI1206R-31 Part Data Attributes
|
EMI1206R-31
API Delevan
Buy Now
Datasheet
|
Compare Parts:
EMI1206R-31
API Delevan
Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 31 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for EMI1206R-31
This table gives cross-reference parts and alternative options found for EMI1206R-31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMI1206R-31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB04YTYN90 | Ferrite Bead | Viking Tech Corp | EMI1206R-31 vs CB04YTYN90 |
BMB1206A-260ETLF | 1 FUNCTIONS, 0.6A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206 | TT electronics / BI Technologies | EMI1206R-31 vs BMB1206A-260ETLF |
CB04YTYN330 | Ferrite Bead | Viking Tech Corp | EMI1206R-31 vs CB04YTYN330 |
BMB1206A-260 | 1 FUNCTIONS, 0.6A, FERRITE CHIP, EIA STD PACKAGE SIZE 1206, 2 PIN | TT electronics / BI Technologies | EMI1206R-31 vs BMB1206A-260 |
CB04YTYN090 | Ferrite Bead | Viking Tech Corp | EMI1206R-31 vs CB04YTYN090 |
CB04YTYH80 | Ferrite Bead | Viking Tech Corp | EMI1206R-31 vs CB04YTYH80 |
CB04YTYN260 | Ferrite Bead | Viking Tech Corp | EMI1206R-31 vs CB04YTYN260 |
BMB1206A-260LF | 1 FUNCTIONS, 0.6A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | TT electronics / BI Technologies | EMI1206R-31 vs BMB1206A-260LF |
CB04YTYN300 | Ferrite Bead | Viking Tech Corp | EMI1206R-31 vs CB04YTYN300 |
CB04YTYN220 | Ferrite Bead | Viking Tech Corp | EMI1206R-31 vs CB04YTYN220 |