There are no models available for this part yet.
Overview of EMI1210R-60 by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EMI1210R-60 by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EMI1210R-60-ND
|
DigiKey | FERRITE BEAD 60 OHM 1210 1LN Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4110 | Buy Now | |
DISTI #
807-EMI1210R-60
|
Mouser Electronics | Ferrite Beads EMI/RFI Suppressor Chip Bead SMT RoHS: Compliant | 0 |
|
$0.4030 / $0.4060 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.4180 | Buy Now |
CAD Models for EMI1210R-60 by API Delevan
Part Data Attributes for EMI1210R-60 by API Delevan
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case Code
|
1210
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.3 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
1.3 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
60 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.4 A
|
Terminal Finish
|
Tin (Sn)
|
Width
|
2.5 mm
|
Alternate Parts for EMI1210R-60
This table gives cross-reference parts and alternative options found for EMI1210R-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMI1210R-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7427923 | WE-CBF SMD EMI Suppression Ferrite Bead | Wurth Elektronik | EMI1210R-60 vs 7427923 |
CTCB1210F-520S | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | Central Technologies | EMI1210R-60 vs CTCB1210F-520S |
FB322513T-600Y-S | Ferrite Chip, 1 Function(s), 0.4A, SURFACE MOUNT PACKAGE-2 | Cal-Chip Electronics | EMI1210R-60 vs FB322513T-600Y-S |
ILBB1210ER310V | Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | EMI1210R-60 vs ILBB1210ER310V |
CTCB1210F-600S | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | Central Technologies | EMI1210R-60 vs CTCB1210F-600S |
ILBB1210ER900V | Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | EMI1210R-60 vs ILBB1210ER900V |
FB322513T-900Y-S | Ferrite Chip, 1 Function(s), 0.4A, SURFACE MOUNT PACKAGE-2 | Cal-Chip Electronics | EMI1210R-60 vs FB322513T-900Y-S |