Part Details for EMI222T-RC by Bourns Inc
Overview of EMI222T-RC by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for EMI222T-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMI222T-RC
|
Avnet Abacus | EMI Filter 25dB 5A 50VDC PC Pins Thru-Hole Ammo Pack (Alt: EMI222T-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for EMI222T-RC
EMI222T-RC CAD Models
EMI222T-RC Part Data Attributes:
|
EMI222T-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
EMI222T-RC
Bourns Inc
Data Line Filter, 1 Function(s), 50V, 5A, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | T-TYPE CIRCUIT | |
Attenuation Frequency-Max | 45 MHz | |
Attenuation Frequency-Min | 20 MHz | |
Attenuation@Freq-Max | 25 dB | |
Attenuation@Freq-Min | 15 dB | |
Capacitance | 2200 µF | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 8 mm | |
Insulation Resistance-Min | 10000 MΩ | |
Length | 9 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | AMMO PACK; TAPE; BOX | |
Rated Current | 5 A | |
Rated Voltage | 50 V | |
Width | 3.2 mm |