EMI271T-RC
Description: Data Line Filter, 1 Function(s), 50V, 5A, ROHS COMPLIANT PACKAGE-3

Overview of EMI271T-RC by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for EMI271T-RC by Bourns Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com EMI Filter T-Circuit 25dB 5A 50VDC PC Pins Thru-Hole Ammo RoHS: Compliant 3175 In Stock
  • 280 $0.3563
  • 500 $0.2535
  • 1,000 $0.2270
  • 2,000 $0.2055
$0.2055 / $0.3563 Buy Now
DISTI # 53719938
Verical EMI Filter T-Circuit 25dB 5A 50VDC PC Pins Thru-Hole Ammo RoHS: Compliant Min Qty: 280 Package Multiple: 280 Date Code: 1410 Americas - 3080
  • 280 $0.4676
  • 560 $0.3267
  • 1,120 $0.2873
  • 2,240 $0.2601
$0.2601 / $0.4676 Buy Now
DISTI # EMI271T-RC
TME Filter: anti-interference, 50V, 270pF, THT, 9x8x3.2mm Min Qty: 2 0
  • 2 $0.8900
  • 10 $0.6200
  • 50 $0.5500
  • 200 $0.4900
$0.4900 / $0.8900 RFQ
Master Electronics EMI Filter T-Circuit 25dB 5A 50VDC PC Pins Thru-Hole Ammo RoHS: Compliant 3175 In Stock
  • 280 $0.3563
  • 500 $0.2535
  • 1,000 $0.2270
  • 2,000 $0.2055
$0.2055 / $0.3563 Buy Now

CAD Models for EMI271T-RC by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EMI271T-RC by Bourns Inc

EMI271T-RC
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT PACKAGE-3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Bourns
Additional Feature
T-TYPE CIRCUIT
Attenuation Frequency-Max
200 MHz
Attenuation Frequency-Min
80 MHz
Attenuation@Freq-Max
25 dB
Attenuation@Freq-Min
15 dB
Capacitance
270 µF
DC Resistance-Max
0.05 Ω
Filter Type
DATA LINE FILTER
Height
8 mm
Insulation Resistance-Min
10000 MΩ
Length
9 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Packing Method
AMMO PACK; TAPE; BOX
Rated Current
5 A
Rated Voltage
50 V
Width
3.2 mm
Want to compare parts?
  1. EMI271T-RC
    Bourns Inc
    Data Line Filter, 1 Function(s), 50V, 5A, ROHS COMPLIANT PACKAGE-3
    VS

Related Parts for EMI271T-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMI271T-RC by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMI271T-RC by Bourns Inc

Select Manufacturer
Which Manufacturer of EMI271T-RC would you like to use for your alert(s)?
  • Please alert me when EMI271T-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMI271T-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMI271T-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMI271T-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMI271T-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMI271T-RC by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: