Part Details for EMIF01-SMIC01F2 by STMicroelectronics
Overview of EMIF01-SMIC01F2 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EMIF01-SMIC01F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMIF01-SMIC01F2
|
Avnet Americas | EMI Filter Flat Style SMD - Tape and Reel (Alt: EMIF01-SMIC01F2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
EMIF01-SMIC01F2
|
Avnet Americas | EMI Filter Flat Style SMD - Tape and Reel (Alt: EMIF01-SMIC01F2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for EMIF01-SMIC01F2
EMIF01-SMIC01F2 CAD Models
EMIF01-SMIC01F2 Part Data Attributes:
|
EMIF01-SMIC01F2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF01-SMIC01F2
STMicroelectronics
Single-line EMI filter and ESD protection for microphones
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LEAD FREE, FLIP CHIP PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 140 µF | |
DC Resistance-Max | 50 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
Length | 1.42 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Width | 1.42 mm |