EMIF02-MIC02F3
STMicroelectronics
Description: 2-line EMI filter and ESD protection for microphones

Overview of EMIF02-MIC02F3 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for EMIF02-MIC02F3 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-15110-2-ND
DigiKey FILTER RC(PI) 470 OHM/16PF SMD Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) 4990
In Stock
  • 5,000 $0.1803
$0.1803 Buy Now

CAD Models for EMIF02-MIC02F3 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMIF02-MIC02F3 by STMicroelectronics

EMIF02-MIC02F3
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
LEAD FREE, FLIP CHIP-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
STMicroelectronics
Approvals
IEC
Capacitance
16 µF
DC Resistance-Max
470 Ω
Filter Type
DATA LINE FILTER
Height
0.605 mm
Insulation Resistance-Min
10 MΩ
Length
1.17 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE AND REEL
Width
0.77 mm
Want to compare parts?
  1. EMIF02-MIC02F3
    STMicroelectronics
    2-line EMI filter and ESD protection for microphones
    VS

Related Parts for EMIF02-MIC02F3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMIF02-MIC02F3 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMIF02-MIC02F3 by STMicroelectronics

Select Manufacturer
Which Manufacturer of EMIF02-MIC02F3 would you like to use for your alert(s)?
  • Please alert me when EMIF02-MIC02F3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMIF02-MIC02F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMIF02-MIC02F3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMIF02-MIC02F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMIF02-MIC02F3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMIF02-MIC02F3 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: