-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-line EMI filter for earphones + 2-line EMI filter for microphones
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | 2-line EMI filter for earphones + 2-line EMI filter for microphones RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2200 / $0.4400 | Buy Now |
|
Chip1Cloud | FILTER LC(PI)/RC(PI) ESD SMD | 525 |
|
RFQ | |
DISTI #
3132464
|
Farnell | EMI FILTER W/ESD PROTECTION, 4LINE, UQFN RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1624 / $0.2711 | Buy Now |
DISTI #
3132464RL
|
Farnell | EMI FILTER W/ESD PROTECTION, 4LINE, UQFN RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.1624 / $0.1749 | Buy Now |
|
Sense Electronic Company Limited | QFN-8 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMIF04-EAR02M8
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF04-EAR02M8
STMicroelectronics
2-line EMI filter for earphones + 2-line EMI filter for microphones
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, MICRO QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | UL; IEC | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.75 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.55 mm |