Part Details for EMIF04-VID01C2 by STMicroelectronics
Overview of EMIF04-VID01C2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for EMIF04-VID01C2
EMIF04-VID01C2 CAD Models
EMIF04-VID01C2 Part Data Attributes
|
EMIF04-VID01C2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF04-VID01C2
STMicroelectronics
4 FUNCTIONS, DATA LINE FILTER, LEAD FREE, FLIP-CHIP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LEAD FREE, FLIP-CHIP-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 19 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.69 mm | |
Length | 1.92 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Width | 1.29 mm |