Part Details for EMIF06-MSD03F3 by STMicroelectronics
Overview of EMIF06-MSD03F3 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMIF06-MSD03F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11862-1-ND
|
DigiKey | FILTER RC(PI) 40 OHM/7.5PF SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3466 In Stock |
|
$0.2783 / $0.7200 | Buy Now |
|
Bristol Electronics | 9018 |
|
RFQ | ||
|
Quest Components | 7214 |
|
$0.3339 / $1.1130 | Buy Now |
Part Details for EMIF06-MSD03F3
EMIF06-MSD03F3 CAD Models
EMIF06-MSD03F3 Part Data Attributes
|
EMIF06-MSD03F3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF06-MSD03F3
STMicroelectronics
6-line low capacitance IPAD™ for micro-SD card with EMI filtering and ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | UL; IEC | |
Capacitance | 10 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.605 mm | |
Length | 1.54 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Width | 1.54 mm |