-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-line EMI filter and ESD protection for display interfaces
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6941
|
Newark | Filter |Stmicroelectronics EMIF06-VID01F2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4543-1-ND
|
DigiKey | IC FILTER EMI 6LINE ESD FLIPCHIP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.2716 | Buy Now |
DISTI #
EMIF06-VID01F2
|
Avnet Americas | EMI Filter 40dB Flat Style SMD T/R - Tape and Reel (Alt: EMIF06-VID01F2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2747 | Buy Now |
DISTI #
V72:2272_13796038
|
Arrow Electronics | EMI Filter RC-Circuit 40dB Flat Style SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2234 Container: Cut Strips | Americas - 4965 |
|
$0.2838 / $0.5443 | Buy Now |
|
STMicroelectronics | 6-line EMI filter and ESD protection for display interfaces RoHS: Compliant Min Qty: 1 | 0 |
|
$0.3900 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2650 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2650 / $0.2800 | Buy Now |
DISTI #
74066373
|
Verical | EMI Filter RC-Circuit 40dB Flat Style SMD T/R Min Qty: 24 Package Multiple: 1 Date Code: 2234 | Americas - 4965 |
|
$0.2838 / $0.4723 | Buy Now |
DISTI #
EMIF06-VID01F2
|
Avnet Americas | EMI Filter 40dB Flat Style SMD T/R - Tape and Reel (Alt: EMIF06-VID01F2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2747 | Buy Now |
DISTI #
EMIF06-VID01F2
|
Avnet Silica | EMI Filter 40dB Flat Style SMD T/R (Alt: EMIF06-VID01F2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMIF06-VID01F2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF06-VID01F2
STMicroelectronics
6-line EMI filter and ESD protection for display interfaces
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | IEC | |
Capacitance | 16 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.29 mm |