EMIF10-1K010F2
STMicroelectronics
Description: 10-line EMI filter and ESD protection for keypads

Overview of EMIF10-1K010F2 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for EMIF10-1K010F2 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMIF10-1K010F2 by STMicroelectronics

EMIF10-1K010F2
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
LEAD FREE, FLIP CHIP-24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Approvals
IEC
Capacitance
100 µF
DC Resistance-Max
1100 Ω
Filter Type
DATA LINE FILTER
Height
0.65 mm
Length
2.39 mm
Mounting Type
SURFACE MOUNT
Number of Functions
10
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Material
PLASTIC
Packing Method
TAPE AND REEL
Width
2.39 mm
Want to compare parts?
  1. EMIF10-1K010F2
    STMicroelectronics
    10-line EMI filter and ESD protection for keypads
    VS

Related Parts for EMIF10-1K010F2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMIF10-1K010F2 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMIF10-1K010F2 by STMicroelectronics

Select Manufacturer
Which Manufacturer of EMIF10-1K010F2 would you like to use for your alert(s)?
  • Please alert me when EMIF10-1K010F2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMIF10-1K010F2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMIF10-1K010F2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMIF10-1K010F2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMIF10-1K010F2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMIF10-1K010F2 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: