Part Details for EMK12G2J-6.144M TR by Ecliptek Corporation
Overview of EMK12G2J-6.144M TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20144MH/NOPB | Texas Instruments | 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 | |
LM20144MHX/NOPB | Texas Instruments | 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 | |
TLE2144MFKB | Texas Instruments | High Speed High Drive Precision Quad Operational Amplifier 20-LCCC -55 to 125 |
Part Details for EMK12G2J-6.144M TR
EMK12G2J-6.144M TR CAD Models
EMK12G2J-6.144M TR Part Data Attributes
|
EMK12G2J-6.144M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMK12G2J-6.144M TR
Ecliptek Corporation
CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 5.0mm x 7.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 5.0mm x 7.0mm | |
Reach Compliance Code | 163 | |
Aging | 1 PPM/FIRST YEAR | |
Technology | CMOS |