Part Details for EMK1CM101E83D00R by Aihua Technology Group Co Ltd
Overview of EMK1CM101E83D00R by Aihua Technology Group Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK1CM101E83D00R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6034
|
Newark | Cap, 100Uf, 16V, Alum Elect, Smd Rohs Compliant: Yes |Aishi EMK1CM101E83D00R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4485 |
|
$0.0790 / $0.1360 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.0396 | Buy Now |
|
Onlinecomponents.com | Alum Electrolytic Capacitor - 100uF - 16V - -40°C to 105°C - 6.3mm Dia x 8mm - SMT - 2000 Hours RoHS: Compliant | 0 |
|
$0.0680 / $0.3340 | Buy Now |
DISTI #
EMK1CM101E83D00R
|
Avnet Abacus | Cap Alu SMD 100uF 20% 16V 105C 2000hrs 175mA 6.3*8mm (Alt: EMK1CM101E83D00R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |