Part Details for EMK1VM100D80D00R by Aihua Technology Group Co Ltd
Overview of EMK1VM100D80D00R by Aihua Technology Group Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK1VM100D80D00R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3222-EMK1VM100D80D00RCT-ND
|
DigiKey | CAP ALUM 10UF 20% 35V SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4111 In Stock |
|
$0.0163 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0280 | Buy Now |
DISTI #
EMK1VM100D80D00R
|
Avnet Abacus | Cap Alu SMD 10uF 20% 35V 105C 2000hrs 105mA 5*7.7 (Alt: EMK1VM100D80D00R) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |