Part Details for EMK23H2H-48.000M by Ecliptek Corporation
Overview of EMK23H2H-48.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for EMK23H2H-48.000M
EMK23H2H-48.000M CAD Models
EMK23H2H-48.000M Part Data Attributes
|
EMK23H2H-48.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMK23H2H-48.000M
Ecliptek Corporation
CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Part Package Code | SMD 3.2mm x 5.0mm | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 3.2mm x 5.0mm | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMK23H2H-48.000M
This table gives cross-reference parts and alternative options found for EMK23H2H-48.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK23H2H-48.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK23H2H-48.000M | LVCMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | EMK23H2H-48.000M vs EMK23H2H-48.000M |
DSC1001BI1-048.0000 | OSC MEMS 48.0000MHZ CMOS SMD | Microchip Technology Inc | EMK23H2H-48.000M vs DSC1001BI1-048.0000 |
EMK23E2H-48.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMK23H2H-48.000M vs EMK23E2H-48.000M |
ASFLM2-48.000MHZ-LC-T | XO, Clock, 1MHz Min, 150MHz Max, 48MHz Nom, CMOS, | Abracon Corporation | EMK23H2H-48.000M vs ASFLM2-48.000MHZ-LC-T |
EMK23H2H-48.000MTR | CRYSTAL OSCILLATOR, CLOCK, 48MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | Ecliptek Corporation | EMK23H2H-48.000M vs EMK23H2H-48.000MTR |
ASFLM2-48.000MHZ-C-T | XO, Clock, 1MHz Min, 150MHz Max, 48MHz Nom, CMOS, | Abracon Corporation | EMK23H2H-48.000M vs ASFLM2-48.000MHZ-C-T |
EMK23E2H-48.000MTR | CRYSTAL OSCILLATOR, CLOCK, 48 MHz, CMOS OUTPUT | Ecliptek Corporation | EMK23H2H-48.000M vs EMK23E2H-48.000MTR |
DSC1001BE1-048.0000T | OSC MEMS 48.000MHZ CMOS SMD | Microchip Technology Inc | EMK23H2H-48.000M vs DSC1001BE1-048.0000T |
DSC1001BE1-048.0000 | OSC MEMS 48.0000MHZ CMOS SMD | Microchip Technology Inc | EMK23H2H-48.000M vs DSC1001BE1-048.0000 |
EMK23B2H-48.000MTR | CRYSTAL OSCILLATOR, CLOCK, 48 MHz, CMOS OUTPUT | Ecliptek Corporation | EMK23H2H-48.000M vs EMK23B2H-48.000MTR |