Part Details for EMKB401ADA3R9MJA0G by United Chemi-Con Inc
Overview of EMKB401ADA3R9MJA0G by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for EMKB401ADA3R9MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMKB401ADA3R9MJA0G-ND
|
DigiKey | CAP ALUM 3.9UF 20% 400V SMD Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3614 / $0.6685 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3614 / $0.6685 | Buy Now |
Part Details for EMKB401ADA3R9MJA0G
EMKB401ADA3R9MJA0G CAD Models
EMKB401ADA3R9MJA0G Part Data Attributes
|
EMKB401ADA3R9MJA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMKB401ADA3R9MJA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.9uF, 4341
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 4341 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.9 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 38 mA | |
Series | MKB | |
Size Code | 4341 | |
Width | 10.3 mm |