Part Details for EMLA100ADA331MHA0G by United Chemi-Con Inc
Overview of EMLA100ADA331MHA0G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMLA100ADA331MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3460 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2259 / $0.4118 | Buy Now |
|
Bristol Electronics | 16500 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2259 / $0.4118 | Buy Now |
Part Details for EMLA100ADA331MHA0G
EMLA100ADA331MHA0G CAD Models
EMLA100ADA331MHA0G Part Data Attributes
|
EMLA100ADA331MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMLA100ADA331MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, 3533
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 600 mA | |
Series | MLA | |
Size Code | 3533 | |
Width | 8.3 mm |