EMLA160ADA101MF61G
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT

Overview of EMLA160ADA101MF61G by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EMLA160ADA101MF61G by Chemi-Con

Part # Manufacturer Description Stock Price Buy
LCSC 100uF 16V 140mA100kHz 20% SMDD6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS 305
  • 5 $0.0922
  • 50 $0.0755
  • 150 $0.0672
  • 1,000 $0.0609
  • 2,000 $0.0560
  • 5,000 $0.0535
$0.0535 / $0.0922 Buy Now

CAD Models for EMLA160ADA101MF61G by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMLA160ADA101MF61G by Chemi-Con

EMLA160ADA101MF61G
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
, 2626
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Chemi-Con
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
5.8 mm
JESD-609 Code
e6
Leakage Current
0.016 mA
Length
7.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, CARDBOARD, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
140 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.22
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. EMLA160ADA101MF61G
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT
    VS

Related Parts for EMLA160ADA101MF61G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMLA160ADA101MF61G by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMLA160ADA101MF61G by Chemi-Con

Select Manufacturer
Which Manufacturer of EMLA160ADA101MF61G would you like to use for your alert(s)?
  • Please alert me when EMLA160ADA101MF61G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMLA160ADA101MF61G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMLA160ADA101MF61G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMLA160ADA101MF61G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMLA160ADA101MF61G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMLA160ADA101MF61G by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: