Part Details for EMLA350ADA221MHA0G by United Chemi-Con Inc
Overview of EMLA350ADA221MHA0G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMLA350ADA221MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2360 / $0.4301 | Buy Now |
|
Bristol Electronics | 21000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 2205 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | 16800 |
|
$0.2700 / $0.9000 | Buy Now | |
|
Quest Components | 1764 |
|
$0.1950 / $0.7500 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2360 / $0.4301 | Buy Now |
Part Details for EMLA350ADA221MHA0G
EMLA350ADA221MHA0G CAD Models
EMLA350ADA221MHA0G Part Data Attributes
|
EMLA350ADA221MHA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMLA350ADA221MHA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3533
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 600 mA | |
Series | MLA | |
Size Code | 3533 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Width | 8.3 mm |