Part Details for EMLA500ARA470MF80G by United Chemi-Con Inc
Overview of EMLA500ARA470MF80G by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMLA500ARA470MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMLA500ARA470MF80GCT-ND
|
DigiKey | CAP ALUM 47UF 20% 50V SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$0.1199 / $0.6700 | Buy Now |
DISTI #
661-EMLA500ARA470MF8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 0 |
|
$0.1270 / $0.5500 | Order Now |
|
Future Electronics | MLA SERIES SMD 50V 47uF 6.3x7.7MM 105C 3000HRS LOW IMPEDANCE PLASTIC REEL RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
C1S143100513912
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Cut Tape | 657 |
|
$0.1540 / $0.2950 | Buy Now |
Part Details for EMLA500ARA470MF80G
EMLA500ARA470MF80G CAD Models
EMLA500ARA470MF80G Part Data Attributes
|
EMLA500ARA470MF80G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMLA500ARA470MF80G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 7.7 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 100 mA | |
Series | MLA | |
Size Code | 2826 | |
Width | 6.6 mm |